- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1423700000
1423700000
Weidmuller
Contact PIN Crimp ST Cable Mount 20-22AWG Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Contact PIN Crimp ST Cable Mount 20-22AWG Box
Search Keywords: 1423700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1423700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Tin3466
-
Maximum Current Rating:10 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
209
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
209
$0.7558
500
$0.7262
1,000
$0.6967
2,500
$0.6569
5,000
$0.6273
7,500
$0.6100
10,000
$0.5977
15,000 +
$0.5804
Click for Quote
Log in
to unlock special pricing