- Home ›
- All Products›
- 1423390000
1423390000
Weidmuller
Cable Marker 9.5mm to 19.1mm Dia Polyolefin White Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Marker 9.5mm to 19.1mm Dia Polyolefin White Reel
Search Keywords: 1423390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1423390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$126.84
5
$117.37
10
$112.34
15
$107.73
25
$106.11
50 +
$104.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments