- Home ›
- All Products›
- 1423360000
1423360000
Weidmuller
Cable Marker 3.2mm to 6.4mm Dia Polyolefin White Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker 3.2mm to 6.4mm Dia Polyolefin White Reel
Search Keywords: 1423360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1423360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$79.41
5
$70.86
10
$68.75
25
$63.10
50
$62.15
100
$61.22
250 +
$59.05
Click for Quote
Log in
to unlock special pricing