- Home ›
- All Products›
- 1423290000
1423290000
Weidmuller
Cable Marker 12.7mm to 25.4mm Dia Polyolefin Yellow Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Marker 12.7mm to 25.4mm Dia Polyolefin Yellow Reel
Search Keywords: 1423290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1423290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$159.09
3
$156.70
5
$154.35
10 +
$152.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments