Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1423240000

Cable Marker 2.4mm to 4.8mm Dia Polyolefin Yellow Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Marker 2.4mm to 4.8mm Dia Polyolefin Yellow Reel
Search Keywords: 1423240000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1423240000
Unit of Measure: Per Each
RoHS: Yes
HTS: 39173200
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1423240000 RoHS compliant?
Yes, 1423240000 is RoHS compliant.
What is the lead time for 1423240000?
The standard lead time for 1423240000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
9 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.85
5
$78.21
10
$65.11
25
$59.10
50
$57.10
100
$55.67
250 +
$55.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!