- Home ›
- All Products›
- 1423230000
1423230000
Weidmuller
Polyolefine cable maker, inscribable, (L x H) 13000 x 5.6 mm, max. bundle ˜ 3.2 mm, yellow, 1423230000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polyolefine cable maker, inscribable, (L x H) 13000 x 5.6 mm, max. bundle ˜ 3.2 mm, yellow, 1423230000
Search Keywords: 1423230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1423230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$56.55
5
$50.46
10
$48.95
25
$46.86
50
$44.93
100
$43.73
250 +
$43.08
Click for Quote
Log in
to unlock special pricing