Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1422900000

Contact SKT Crimp ST Cable Mount 20-22AWG Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 20-22AWG Box
Search Keywords: 1422900000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1422900000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Contact Type:
    Signal3468
  • Gender:
    SKT3470
  • Contact Size:
    N/A
  • Wire Size:
    20-22 AWG
  • Contact Material:
    Copper Alloy3465
  • Contact Plating:
    Gold3466
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1422900000 RoHS compliant?
Yes, 1422900000 is RoHS compliant.
What is the lead time for 1422900000?
The standard lead time for 1422900000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.73
100
$2.79
250
$2.24
500
$2.15
1,000
$1.81
2,500
$1.71
5,000
$1.65
7,500 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!