- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1419980000
1419980000
Weidmuller
Device Marker Label Polyester Thermotransfer Acrylate Adhesive Yellow 30mm Length UL 94V-0 Roll
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Device Marker Label Polyester Thermotransfer Acrylate Adhesive Yellow 30mm Length UL 94V-0 Roll
Search Keywords: 1419980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1419980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$139.08
5
$128.70
10
$123.19
15
$118.12
25
$116.35
50 +
$114.61
Click for Quote
Log in
to unlock special pricing