- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1419600000
1419600000
Weidmuller
Conn Board to Board F 36 POS 5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board F 36 POS 5mm Solder ST Thru-Hole Box
Search Keywords: 1419600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1419600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
120
can ship
23 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$80.45
5
$71.79
10
$69.64
30
$63.92
50
$62.96
100
$62.02
250 +
$59.82
Click for Quote
Log in
to unlock special pricing