- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1419100000
1419100000
Weidmuller
Conn Housing RCP 36 POS 5mm Crimp ST Cable Mount Gray Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 36 POS 5mm Crimp ST Cable Mount Gray Box
Search Keywords: 1419100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1419100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:36
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
78
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$10.35
30
$8.63
100
$7.29
250
$6.72
500
$6.43
1,000
$6.28
2,500 +
$6.26
Click for Quote
Log in
to unlock special pricing