- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1419000000
1419000000
Weidmuller
Conn Housing PL 36 POS 5mm Crimp ST Cable Mount Gray Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 36 POS 5mm Crimp ST Cable Mount Gray Box
Search Keywords: 1419000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1419000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:36
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$7.73
30
$6.97
100
$5.90
250
$5.64
500
$5.38
1,000
$5.35
2,500
$5.32
5,000 +
$5.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT