- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1417100000
1417100000
Weidmuller
Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount Gray Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount Gray Box
Search Keywords: 1417100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1417100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:18
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$6.68
50
$6.00
100
$5.59
250
$5.08
500
$4.84
1,000
$4.68
2,500
$4.66
5,000 +
$4.64
Click for Quote
Log in
to unlock special pricing