- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1416000000
1416000000
Weidmuller
Conn Housing PL 12 POS 5mm Crimp ST Cable Mount Gray Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 12 POS 5mm Crimp ST Cable Mount Gray Box
Search Keywords: 1416000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1416000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:6003494V
-
Maximum Current Rating:10 A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$5.57
100
$4.23
250
$3.81
500
$3.51
1,000
$3.37
2,500
$3.27
5,000
$3.25
7,500 +
$3.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments