- Home ›
- All Products›
- 1415530000
1415530000
Weidmuller
Multi level terminal block, screw connection, 1.5-16 mm², 57 A, 8 kV, dark beige, 1415530000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multi level terminal block, screw connection, 1.5-16 mm², 57 A, 8 kV, dark beige, 1415530000
Search Keywords: 1415530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1415530000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
3
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$66.59
5
$59.42
10
$57.64
25
$55.17
50
$52.91
100
$51.50
250 +
$50.72
Click for Quote
Log in
to unlock special pricing