- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1415470000
1415470000
Weidmuller
Protective conductor terminal, screw connection, 1.5-16 mm², 4 pole, 57 A, 8 kV, yellow/green, 1415470000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective conductor terminal, screw connection, 1.5-16 mm², 4 pole, 57 A, 8 kV, yellow/green, 1415470000
Search Keywords: 1415470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1415470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
13
$19.35
25
$15.09
38
$13.90
50 +
$13.62
Click for Quote
Log in
to unlock special pricing