- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1415100000
1415100000
Weidmuller
Conn Housing RCP 9 POS 5mm Crimp ST Cable Mount Gray Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 9 POS 5mm Crimp ST Cable Mount Gray Box
Search Keywords: 1415100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1415100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Ships today, if you order in
Manufacturer Stock:
75
can ship
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$4.900
100
$4.133
250
$3.674
500
$3.368
1,000
$3.263
2,500
$3.247
5,000
$3.231
7,500 +
$3.214
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments