Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1415000000

Conn Housing PL 9 POS 5mm Crimp ST Cable Mount Gray Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Housing PL 9 POS 5mm Crimp ST Cable Mount Gray Box
Search Keywords: 1415000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1415000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389099
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1415000000 RoHS compliant?
Yes, 1415000000 is RoHS compliant.
What is the lead time for 1415000000?
The standard lead time for 1415000000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.52
100
$3.25
250
$3.08
500
$2.95
1,000
$2.81
2,500
$2.64
5,000
$2.52
7,500 +
$2.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!