- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1414000000
1414000000
Weidmuller
Conn Housing PL 6 POS 5mm Crimp ST Cable Mount Gray Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing PL 6 POS 5mm Crimp ST Cable Mount Gray Box
Search Keywords: 1414000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1414000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,033
Ships today, if you order in
Minimum Order Quantity:
63
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
63
$5.08
100
$4.22
250
$2.42
500
$2.39
1,000
$2.38
2,500
$2.37
5,000
$2.36
7,500 +
$2.35
Click for Quote
Log in
to unlock special pricing