- Home ›
- All Products›
- 1406200000
1406200000
Weidmuller
1406200000 - Weidmuller 1406200000 Digital Signaling PSSR 24VDC/1PH AC 25A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1406200000 - Weidmuller 1406200000 Digital Signaling PSSR 24VDC/1PH AC 25A
Search Keywords: 1406200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1406200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Minimum Order Quantity:
2
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$103.73
5
$86.44
10
$76.01
25
$69.92
50
$68.15
100
$66.96
250 +
$66.62
Click for Quote
Log in
to unlock special pricing