Weidmuller Authorized Distributor

1397000000

Busbar - Copper - Tin-plated - Solid - 10mm x 2mm - 2m long

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Busbar - Copper - Tin-plated - Solid - 10mm x 2mm - 2m long
Search Keywords: 1397000000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1397000000
Unit of Measure: Per Each
RoHS: Yes
HTS: 74071000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1397000000 RoHS compliant?
Yes, 1397000000 is RoHS compliant.
What is the lead time for 1397000000?
The standard lead time for 1397000000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Manufacturer Stock:
160 can ship
MOQ for out of Stock Qty:
5
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$101.97
5
$99.98
10
$91.33
15
$91.10
20 +
$87.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!