- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1394040000
1394040000
Weidmuller
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 22 A, 8 kV, beige, 1394040000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 22 A, 8 kV, beige, 1394040000
Search Keywords: 1394040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1394040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Manufacturer Stock:
1,300
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$5.50
50
$4.86
100
$4.66
250
$4.41
500
$4.21
1,000
$4.02
2,500
$3.77
5,000 +
$3.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT