- Home ›
- All Products›
- 1393390000
1393390000
Weidmuller
Through terminal block, screw connection, 1.5-16 mm², 2 pole, 76 A, 8 kV, dark beige, 1393390000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Through terminal block, screw connection, 1.5-16 mm², 2 pole, 76 A, 8 kV, dark beige, 1393390000
Search Keywords: 1393390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1393390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
40
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
40
$3.99
100
$3.81
250
$3.70
500
$3.50
1,000
$3.41
2,500
$3.32
5,000
$3.26
7,500 +
$3.21
Click for Quote
Log in
to unlock special pricing