- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1391690000
1391690000
Weidmuller
Solid-State Relay 1 NO Contact 24VDC 2A Tension-Clamp Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-State Relay 1 NO Contact 24VDC 2A Tension-Clamp Connection
Search Keywords: 1391690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1391690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$62.38
5
$44.03
10
$38.96
30
$36.68
100
$34.15
250
$33.34
500 +
$33.25
Click for Quote
Log in
to unlock special pricing