- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 1390850000
Weidmuller
1390850000
FieldPower LED Lighting IP65 with Corresponding Housing 7W 265V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FieldPower LED Lighting IP65 with Corresponding Housing 7W 265V
Search Keywords: 1390850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1390850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:94059900
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1390850000 RoHS compliant?
Yes, 1390850000 is RoHS compliant.
What is the lead time for 1390850000?
The standard lead time for 1390850000 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$239.31
5
$232.67
10
$229.48
20
$223.36
50
$220.42
100 +
$214.77
Click for Quote
Log in
to unlock special pricing