- Home ›
- All Products›
- 1386540000
1386540000
Weidmuller
PCB Terminal Block Connector 6 Position 15mm Solder Right Angle Through Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block Connector 6 Position 15mm Solder Right Angle Through Hole Box
Search Keywords: 1386540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1386540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$32.82
5
$30.70
12
$29.28
36
$27.58
108
$26.07
252
$25.38
504 +
$25.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments