- Home ›
- All Products›
- 1386350000
1386350000
Weidmuller
PCB Terminal Block Connector 5 Position 15mm Solder Right Angle Through Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block Connector 5 Position 15mm Solder Right Angle Through Hole Box
Search Keywords: 1386350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1386350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$27.36
12
$24.41
36
$23.00
60
$22.65
108
$21.74
252
$21.16
504 +
$20.84
Click for Quote
Log in
to unlock special pricing