- Home ›
- All Products›
- 1386290000
1386290000
Weidmuller
Conn PC Board Terminal Block HDR 5 POS 15mm RA Through Hole 127A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Board Terminal Block HDR 5 POS 15mm RA Through Hole 127A Box
Search Keywords: 1386290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1386290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
6
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6
$27.97
12
$24.96
36
$23.51
60
$23.15
108
$22.23
252
$21.63
504 +
$21.31
Click for Quote
Log in
to unlock special pricing