- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1385760000
Available Replacements
Более старый эквивалент
Weidmuller
1385760000
Conn Wire to Wire HDR 12 POS 5.08mm Solder RA Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Wire to Wire HDR 12 POS 5.08mm Solder RA Thru-Hole
Search Keywords: 1385760000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1385760000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Wire to Wire |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 12 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 10 A |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 1385760000 discontinued?
Yes, 1385760000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1385760000?
The recommended replacement for 1385760000 is 138576 from Weidmuller, available from OnlineComponents.com.
Is 1385760000 RoHS compliant?
Yes, 1385760000 is RoHS compliant.
What is the lead time for 1385760000?
The standard lead time for 1385760000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.