Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

138576

Conn Wire to Wire HDR 12 POS 5.08mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Wire to Wire HDR 12 POS 5.08mm Solder RA Thru-Hole
Search Keywords: 138576
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 138576
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Wire
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 12
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 138576 discontinued?
Yes, 138576 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 138576?
The recommended replacement for 138576 is 1385760000 from Weidmuller, available from OnlineComponents.com.
Is 138576 RoHS compliant?
Yes, 138576 is RoHS compliant.
What is the lead time for 138576?
The standard lead time for 138576 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.98
10
$5.65
15 +
$4.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!