- Home ›
- All Products›
- 1380670000
1380670000
Weidmuller
Cable Assembly 4 Position M12 Circular Receptacle 0.5mm² to 0.34mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 4 Position M12 Circular Receptacle 0.5mm² to 0.34mm²
Search Keywords: 1380670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1380670000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$37.57
5
$33.52
10
$33.02
25
$31.58
50
$29.85
100
$29.40
250 +
$28.67
Click for Quote
Log in
to unlock special pricing