- Home ›
- All Products›
- 1376030000
1376030000
Weidmuller
Conn Terminal Block SKT 32 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 32 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1376030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1376030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
7
23 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
7
$25.74
24
$22.28
48
$21.63
72
$20.45
120
$20.14
264
$19.84
504 +
$19.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments