- Home ›
- All Products›
- 1375870000
1375870000
Weidmuller
Conn Terminal Block SKT 34 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 34 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1375870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1375870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$27.30
24
$23.63
48
$22.62
72
$21.69
120
$21.36
264
$21.04
504 +
$20.73
Click for Quote
Log in
to unlock special pricing