- Home ›
- All Products›
- 1375830000
1375830000
Weidmuller
Conn Terminal Block SKT 28 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 28 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1375830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1375830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$22.62
10
$20.19
30
$19.58
60
$18.74
120
$17.97
270
$17.49
510 +
$17.23
Click for Quote
Log in
to unlock special pricing