- Home ›
- All Products›
- 1375790000
1375790000
Weidmuller
Conn Terminal Block SKT 18 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 18 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1375790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1375790000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$14.83
48
$12.84
96
$12.29
144
$11.79
288
$11.61
528
$11.43
1,008 +
$11.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Conn Terminal Block SKT 18 POS 3.5mm Crimp ST Cable Mount 10A Box
In Stock:
96
Minimum Order:
7