- Home ›
- All Products›
- 1375160000
1375160000
Weidmuller
Terminal Block Header - Male Pins - 20 Position - Shrouded (2 Side) - 0.200" (5.08mm) Pitch - Solder Termination - Vertical - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Header - Male Pins - 20 Position - Shrouded (2 Side) - 0.200" (5.08mm) Pitch - Solder Termination - Vertical - Through Hole - Orange.
Search Keywords: 1375160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1375160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$6.78
40
$6.68
60
$6.57
100
$6.48
260
$6.35
500
$6.26
1,000 +
$6.16
Click for Quote
Log in
to unlock special pricing