- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1372870000
1372870000
Weidmuller
Conn Terminal Block SKT 24 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 24 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1372870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1372870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$14.59
10
$13.75
36
$13.54
72
$13.25
252
$12.82
504
$12.63
1,008 +
$12.44
Click for Quote
Log in
to unlock special pricing