- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 1370050010
Weidmuller
1370050010
DC/DC Power Supply Single-OUT 24V 24A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1370050010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85371091 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 1370050010 |
| Dimension: | 150 x 66 x 130 mm |
| Input Voltage: | 24 V |