- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1370040010
Weidmuller
1370040010
1370040010 - Weidmuller 1370040010 Power Supply CP DC UPS 24V 40A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1370040010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85371091 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |