- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1364680000
Weidmuller
1364680000
A 3-pole, 5.08 mm pitch female PCB plug-in connector featuring a 180° conductor outlet and a PUSH IN spring connection system.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1364680000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |