- Home ›
- All Products›
- 1361910000
1361910000
Weidmuller
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 27 A, 6 kV, green, 1361910000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 27 A, 6 kV, green, 1361910000
Search Keywords: 1361910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1361910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.54
25
$6.94
50
$6.83
100
$6.63
250
$6.08
500
$5.99
1,000
$5.90
2,500 +
$5.69
Click for Quote
Log in
to unlock special pricing