- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1358560000
1358560000
Weidmuller
Connector Accessories Connector Marker Straight
Datasheet Accessories Notify Me
RoHS Non-Compliant
Card Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Straight
Search Keywords: 1358560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1358560000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.1600
2,500
$0.1082
5,000
$0.1022
7,500
$0.1000
25,000
$0.0968
50,000
$0.0963
100,000
$0.0958
150,000 +
$0.0954
Click for Quote
Log in
to unlock special pricing