- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1358460000
1358460000
Weidmuller
Connector Accessories Connector Marker Straight
Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Straight
Search Keywords: 1358460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1358460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 7/16/26
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$0.0676
2,500
$0.0642
5,000
$0.0628
7,500
$0.0618
25,000
$0.0594
50,000
$0.0580
100,000
$0.0565
150,000 +
$0.0557
Click for Quote
Log in
to unlock special pricing