- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1356930000
1356930000
Weidmuller
Conn Terminal Block 10 POS 6.35mm Solder ST Thru-Hole 30A Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 10 POS 6.35mm Solder ST Thru-Hole 30A Box
Search Keywords: 1356930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1356930000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Maximum Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
648
can ship
Minimum Order Quantity:
24
Order Increment:
24
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
24
$9.18
48
$7.85
72
$7.79
120
$7.24
264
$6.89
504
$6.63
1,008
$6.45
2,520 +
$6.42
Click for Quote
Log in
to unlock special pricing