- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1356850000
1356850000
Weidmuller
Conn Terminal Block 4 POS 6.35mm Solder ST Thru-Hole 30A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 6.35mm Solder ST Thru-Hole 30A Box
Search Keywords: 1356850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1356850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:6.35 mm
-
Maximum Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
66
Order Increment:
66
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
66
$2.89
132
$2.85
264
$2.76
528
$2.64
1,056
$2.53
2,508
$2.47
5,016
$2.40
7,524 +
$2.37
Click for Quote
Log in
to unlock special pricing