- Home ›
- All Products›
- 1356520000
1356520000
Weidmuller
Marker Acrylate Self Adhesive Thermal Transfer Silver Polyester 24mm x 30000mm Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker Acrylate Self Adhesive Thermal Transfer Silver Polyester 24mm x 30000mm Reel
Search Keywords: 1356520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1356520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$223.86
3
$220.50
5
$217.19
10 +
$213.93
Click for Quote
Log in
to unlock special pricing