Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1356260000

Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 10A Box
Search Keywords: 1356260000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1356260000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 78
Type: Terminal Block3837
Mounting: Cable Mount3828
Gender: F3821
Termination Method: Screw3836
Pitch: 5.08 mm
Number of Circuits: 43829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 10 A
Wire Size: 16-28 AWG
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1356260000 RoHS compliant?
Yes, 1356260000 is RoHS compliant.
What is the lead time for 1356260000?
The standard lead time for 1356260000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 770
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.26
78
$3.46
156
$3.30
312
$3.21
546
$3.03
1,014
$2.99
2,574
$2.88
5,070 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!