Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

135606

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 10A Box
Search Keywords: 135606
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 135606
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Wire Size: 12-26 AWG
Operating Temperature: -25 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 135606 discontinued?
Yes, 135606 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 135606?
The recommended replacement for 135606 is 1356060000 from Weidmuller, available from OnlineComponents.com.
Is 135606 RoHS compliant?
Yes, 135606 is RoHS compliant.
What is the lead time for 135606?
The standard lead time for 135606 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!