1354790000
Weidmuller
Surge Protection For Instrumentation And Control, 24 V, 34 V, 500 MA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Surge Protection For Instrumentation And Control, 24 V, 34 V, 500 MA
Search Keywords: 1354790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1354790000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
50
can ship
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$78.35
5
$73.19
10
$70.95
30
$67.42
50
$65.79
100
$63.56
250 +
$61.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments