- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 135386
135386
Weidmuller
Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 135386
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Weidmuller
-
Parça Numarası:135386
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
kaynaklar
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent