- Home ›
- All Products›
- 1353770000
1353770000
Weidmuller
Cable Assembly PUR 0.2m 18AWG 4 Position M12 Circular Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PUR 0.2m 18AWG 4 Position M12 Circular Plug
Search Keywords: 1353770000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1353770000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$13.24
25
$12.00
50
$11.46
100
$10.97
250
$10.52
500
$10.24
1,000 +
$10.09
Click for Quote
Log in
to unlock special pricing